TDK B32361A2806J050

Film Capacitor, Polypropylene, 675V, 5% +Tol, 5% -Tol, 80uF, Stud Mount
$ 23.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32361A2806J050.

IHS

Datasheet0 pages0 years ago

TDK

Newark

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 80uF, Stud Mount
Yageo GroupC44AHGP5800ZA0J
Film Capacitor, 600V, 5% +Tol, 5% -Tol, 80uF, Chassis Mount
Yageo GroupC44AFGP5750ZA0J
Cap Film 75uF 400V PP 5% (60 X 101mm) Stud Mount Aluminum Cylindrical Can 0.005 Ohm 85C Bulk
Yageo GroupC870CG35800AA2J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 80uF, Stud Mount
Film Capacitor, Mkp1848 Series, 80 F, 5%, Pp (Polypropylene), 800 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 75uF, Through Hole Mount

Descriptions

Descriptions of TDK B32361A2806J050 provided by its distributors.

Film Capacitor, Polypropylene, 675V, 5% +Tol, 5% -Tol, 80uF, Stud Mount
80uF -40鈩儈+70鈩 卤5% 250V Plugin Polypropylene Film Capacitors (CBB) ROHS
Film Capacitor, B32361 Series, 80 F, 5%, Pp (Polypropylene), 250 Vac, Can Rohs Compliant: Yes |Epcos B32361A2806J050
Power Capacitors (Film), 1x80uF, 350V AC, 63.5mm(D) x 82mm(H)
CAP, 80µF, 250VAC, 5%, PP, CAN; Capacitance: 80µF; Voltage Rating: 250VAC; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32361 Series; Capacitor Case Style: Can; Capacitor Terminal

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos