Capacitance uF = 35 / Rated Voltage AC V = 450 / Tolerance = ±5 % / Dielectric Material = Metallized Polypropylene / Lifetime h = 30000 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Stud Size = M8 / Termination Type = Faston Terminal / Series = B32332 / Diameter mm = 35 / Length mm = 103 / Packaging = Bulk