TDK B32022A3223M

Epcos B32022 22nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
$ 0.357
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32022A3223M.

TME

Datasheet18 pages17 years ago

Future Electronics

element14 APAC

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download TDK B32022A3223M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7130
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 1600V PP 5% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of TDK B32022A3223M provided by its distributors.

Epcos B32022 22nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
Film Cap Y2 Mkp 22Nf 20% 300Vac Ls 15Mm Rohs Compliant: Yes
EMI SUPPRESSION CAPACITOR Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 300V 22nF 20%
CAPACITOR, Y2, 22NF, 300V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.022µF; Capacitance Tolerance:± 20%; Voltage Rating:300V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; SVHC:No SVHC (20-Jun-2011); Capacitor Application:Safety / Suppression; External Depth:6mm; External Length / Height:12mm; External Width:18mm; No. of Pins:2; Termination Type:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32022-A-3223M
  • B32022-A3223-M
  • B32022A3223M.