TDK B32021A3152M

Film Cap Y2 Mkp 1.5 Nf 20% 300VAC Ls 10MM
$ 0.231
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32021A3152M.

TME

Datasheet18 pages17 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-18.74%

Related Parts

Cap Film 0.0015uF 1600V PP 5% (13 X 4 X 9mm) Radial Wound 10mm 110C Automotive Bulk
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
PanasonicECW-HA3C152JQ
Cap Film 0.0015uF 1600V PP 5% (17.8 X 5.9 X 13.7mm) Radial 15mm 105C Ammo
PanasonicECW-HA3C152HB
Cap Film 0.0015uF 1600V PP 3% (17.8 X 5.9 X 13.7mm) Radial 10mm 105C Ammo
PanasonicECW-HA3C152HQ
Cap Film 0.0015uF 1600V PP 3% (17.8 X 5.9 X 13.7mm) Radial 15mm 105C Ammo

Descriptions

Descriptions of TDK B32021A3152M provided by its distributors.

FILM CAP Y2 MKP 1.5 NF 20% 300Vac LS 10mm
Cap Film Suppression Y2 0.0015uF 300VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110C Automotive Bulk
CAP FILM 1500PF 20% 1.5KVDC RAD
CAPACITOR, Y2, 1.5NF, 300V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:1500pF; Capacitance Tolerance:± 20%; Voltage Rating:300V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; External Depth:4mm; External Length / Height:9mm; External Width:13mm; No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32021-A3152-M