TDK AVRF101U6R8KT242

ESD Notch Filters, fn=2.4GHz, Vdc=28V, ESD=8kV 1.0mm x 0.5mm [EIA 0402]
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK AVRF101U6R8KT242.

IHS

Datasheet10 pages4 years ago

TDK

Inventory History

3 month trend:
-3.00%

CAD Models

Download TDK AVRF101U6R8KT242 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK AVRF101U6R8KT242 provided by its distributors.

ESD Notch Filters, fn=2.4GHz, Vdc=28V,ESD=8kV 1.0mm x 0.5mm [EIA 0402]
EMI Filter Circuits 0402 28VDC 6.8pF 10% Audio Line
0402 EMI/RFI Filters (LC, RC Networks) ROHS
Ferrite Chip, 1 Function(s), 28V, 2 Pin(s), Ceramic
ESD NOTCH FILTER, 28V, 6.8PF, 1005 ROHS COMPLIANT: YES
Multilayer 68pF 0402 1mm*500¦Ìm
Varistor 28V 6.8pF 1A 0402 T/R
Var MLV 28VDC 39V 0402 SMD T/R
FOR AUDIO LINE, 39V, 6.8PF, 28VD

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos