TDK AVR-M1608C270MTABB

TVS Varistor, 17 VDC, AVRM, 52 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK AVR-M1608C270MTABB.

IHS

Datasheet14 pages4 years ago

TDK

HQonline

Newark

TME

Inventory History

3 month trend:
-29.73%

CAD Models

Download TDK AVR-M1608C270MTABB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TVS Varistor, 14 VAC, 16 VDC, Standard, 66 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of TDK AVR-M1608C270MTABB provided by its distributors.

TVS Varistor, 17 VDC, AVRM, 52 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage [DC]=17V, Maximum Clamping Voltage (8/20uS)=52V
VARISTOR, 1608, 0.05J, 27V; Series: AVR-M; Varistor Type: ESD Protector; Peak Surge Current @ 8/20µs: 2A; Varistor Case: 1608; Clamping Voltage Vc Max: 52V; Peak Energy (10/1000uS): 50mJ; Voltage Rating V DC: 17V; Operating Tem
Varistor, Mov, 52V, 0603; Voltage Rating Vac:-; Voltage Rating Vdc:17V; Product Range:-; Clamping Voltage Vc Max:52V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:2A; Operating Temperature Min:-40°C Rohs Compliant: Yes |Tdk AVR-M1608C270MTABB

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVRM1608C270MTABB