
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | AVR-M1608C270MTAAB | 1,575 | 313 | |||||||||
| Arrow Electronics | AVR-M1608C270MTAAB | 9,548 | 1 | |||||||||
| DigiKey | 445-2545-1-ND | 1,310 | 1 | Cut Tape | ||||||||
| TME | AVR-M1608C270MTAAB | 3,129 | 1 | 14h | ||||||||
| TTI | AVR-M1608C270MTAAB | 0 | 4K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for TDK AVR-M1608C270MTAAB.
Download TDK AVR-M1608C270MTAAB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK AVR-M1608C270MTAAB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK AVR-M1608C270MTAAB.