
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ACT32P-102-2P-TL01 | 1,993 | 5 | Cut Tape | ||||||||
| DigiKey | 445-ACT32P-102-2P-TL01CT-ND | 2,391 | 1 | Cut Tape | ||||||||
| TME | ACT32P-102-2P-TL | 0 | 2K | 18h | ||||||||
| TTI | ACT32P-102-2P-TL01 | 0 | 2K | Tape & Reel | 22h | |||||||
| Future Electronics | ACT32P-102-2P-TL01 | 0 | 2K | Tape & Reel |
Download datasheets and manufacturer documentation for TDK ACT32P-102-2P-TL01.
Download TDK ACT32P-102-2P-TL01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of TDK ACT32P-102-2P-TL01 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK ACT32P-102-2P-TL01.