TDK ACT1210L-101-2P-TL00

Common Mode Chokes CHOKE_3.9X2.5MM_SM 100µH 3.90 x 2.50mm 2.50mm 150mA 1.5Ω -30~+50% Original
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACT1210L-101-2P-TL00.

IHS

Datasheet4 pages3 years ago

TDK

TME

Future Electronics

Inventory History

3 month trend:
+69.33%

CAD Models

Download TDK ACT1210L-101-2P-TL00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-10-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK ACT1210L-101-2P-TL00 provided by its distributors.

Common Mode Chokes CHOKE_3.9X2.5MM_SM 100µH 3.90 x 2.50mm 2.50mm 150mA 1.5Ω -30~+50% Original
Common Mode Filter, Aec-Q200, 100Uh/0.15A Rohs Compliant: Yes |Tdk ACT1210L-101-2P-TL00
Choke, Common Mode, 100 uH, 3.7 kOhm, 150 mA, 1210 [3225 Metric]
100µH @ 100kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm
Common Mode Chokes Dual 100uH 3.7kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive T/R
Product Type = Line Filter / Current Rating mA = 150 / Impedance kOhm = 3.7 / Frequency MHz = 100 / Package Type = SMD / Maximum DC Resistance Ohm = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = ACT / Termination Type = J-Lead / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACT1210L1012PTL00