
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | ACH4518-153-TD01 | 12 | 1K | |||||||||
| Onlinecomponents.com | ACH4518-153-TD01 | 12 | 1K | Bulk | ||||||||
| Weyland Electronics Group Pte. Ltd. | ACH4518-153-TD01 | 8,000 | 1 | Tape & Reel | 19h | |||||||
| Win Source | WS-ACH4518-153-TD01 | 80,000 | 12 | 19h | ||||||||
| Worldway Electronics | ACH4518-153-TD01 | 16,273 | 7 | Tape & Reel | 18h |
Download TDK ACH4518-153-TD01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK ACH4518-153-TD01 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: