
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Asia | ACH4518-103-TD01 | Contact | 7h | |||||||||
| Farnell | ACH4518-103-TD01 | 0 | 1K | Tape & Reel | 11h | |||||||
| Win Source | WS-ACH4518-103-TD01 | 10,800 | 24 | 16h | ||||||||
| Worldway Electronics | ACH4518-103-TD01 | 21,234 | 7 | Tape & Reel | 16h | |||||||
| Aztech | ACH4518-103-TD01 | 14,993 | 12h |
Download TDK ACH4518-103-TD01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK ACH4518-103-TD01 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: