
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | ACH32C-104-T001 | 80,000 | 1 | Tape & Reel | 1d | |||||||
| Win Source | WS-ACH32C-104-T001 | 34,979 | 12 | 10h | ||||||||
| Worldway Electronics | ACH32C-104-T001 | 17,869 | 7 | Tape & Reel | 10h | |||||||
| IC Components Ltd. | ACH32C-104-T001 | 14,058 | 9h | |||||||||
| Aztech | ACH32C-104-T001 | 8,695 | 6h |
Download TDK ACH32C-104-T001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK ACH32C-104-T001 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: