
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | ACH3218-470-TD01 | 1 | 1K | |||||||||
| Onlinecomponents.com | ACH3218-470-TD01 | 1 | 1K | Bulk | ||||||||
| Farnell | ACH3218-470-TD01 | 0 | 1K | Tape & Reel | 14h | |||||||
| Win Source | WS-ACH3218-470-TD01 | 20 | 85 | 14h | ||||||||
| Worldway Electronics | ACH3218-470-TD01 | 15,534 | 7 | Tape & Reel | 13h |
Download TDK ACH3218-470-TD01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK ACH3218-470-TD01 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: