
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | ACH3218-101-TD01 | 0 | 1K | Tape & Reel | 8h | |||||||
| Win Source | WS-ACH3218-101-TD01 | 1,200 | 70 | 8h | ||||||||
| Worldway Electronics | ACH3218-101-TD01 | 27,555 | 7 | Tape & Reel | 8h | |||||||
| Run Hong Electronics | ACH3218-101-TD01 | 4,268 | 19h | |||||||||
| Fly-Wing Technology | ACH3218-101-TD01 | 1,160 | 6h |
Download TDK ACH3218-101-TD01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK ACH3218-101-TD01 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: