
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | ACF451832-103-TD01 | 0 | 1 | Cut Tape | 2h | |||||||
| Farnell | ACF451832-103-TD01 | 0 | 1 | Cut Tape | 8h | |||||||
| Weyland Electronics Group Pte. Ltd. | ACF451832-103-TD01 | 50,000 | 1 | Tape & Reel | 13h | |||||||
| Win Source | WS-ACF451832-103TD01 | 79,845 | 18 | 13h | ||||||||
| Worldway Electronics | ACF451832-103-TD01 | 15,976 | 7 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for TDK ACF451832-103-TD01.
Download TDK ACF451832-103-TD01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK ACF451832-103-TD01 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK ACF451832-103-TD01.