
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | ACF451832-101-TD01 | 0 | 1K | 16h | ||||||||
| Weyland Electronics Group Pte. Ltd. | ACF451832-101-TD01 | 80,000 | 1 | Tape & Reel | 22h | |||||||
| Win Source | WS-ACF451832-101-TD01 | 80,000 | 9 | 22h | ||||||||
| Worldway Electronics | ACF451832-101-TD01 | 16,885 | 7 | Tape & Reel | 21h | |||||||
| Aztech | ACF451832-101-TD01 | 814 | 18h |
Download datasheets and manufacturer documentation for TDK ACF451832-101-TD01.
Download TDK ACF451832-101-TD01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK ACF451832-101-TD01 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK ACF451832-101-TD01.