TDK ACF321825-221-TD01

3-terminal Filters, Insertion Loss=25dB(170MHz~250MHz), L x W x T :
$ 0.168
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACF321825-221-TD01.

IHS

Datasheet3 pages4 years ago

TDK

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK ACF321825-221-TD01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-03-31
LTD Date2023-10-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENBK1005HM750-T
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.35A 0.18Ohm DCR 0402 T/R
ACF Series 1812 15 MHz 300 mA Surface Mount LC Combined 3 Terminal Filter
3-terminal Filters, Insertion Loss=25dB(75MHz~160MHz), L x W x T :
1812(4532METRIC),3PCPAD EMI/RFI Filters (LC, RC Networks) ROHS
DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 350mA 490mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK ACF321825-221-TD01 provided by its distributors.

3-terminal Filters, Insertion Loss=25dB(170MHz~250MHz), L x W x T :
EMI Filter 170MHz to 250MHz 25dB 0.3A 20VDC Flat Style SMD T/R
Data Line Filter, 2 Function(s), 20V, 0.3A, 3 Pin(s)
FILTER, SIGNAL LINE, 1210, 170-250MHZ; Current Rating: 300mA; MSL: MSL 2 - 1 year; Frequency Max: 250MHz; Frequency Min: 170MHz; Heat Temperature Range: -25°C to +85°C; Insulation Resistance: 1000Mohm; Resistance: 0.15ohm
3 Terminal Filters Signal Line EMI Filter
ACF321825-221-TD01, TDK Corporation
FILTER, SIGNAL LINE, 170-250MHZ, 1207; Capacitance:-; Voltage Rating:20V; Current Rating:300mA; Capacitor Case Style:1207 [3218 Metric]; Capacitor Mounting:Surface Mount; Capacitance Tolerance:-; Operating Temperature Min:-25°C RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACF321825-221-TD01.
  • ACF321825-221TD01