TDK-Lambda ZWS75AF-5

Power Supply, Single Output; 5 V (Nom.); 20 A (Max.) Output; 47 to 63 Hz
$ 80.698
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS75AF-5.

IHS

Datasheet44 pages18 years ago
Datasheet4 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-09-01
LTD Date2016-09-01

Related Parts

TDK-LambdaZPSA20-5
AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
TDK-LambdaCUS250LD-5
Power Supply,AC-DC,5V,50A,115-265V In,Open Frame,Panel Mount,PFC,250W,CUS Series
DIN Rail Power Supplies 50W 5V 10A
TDK-LambdaSWS300A-4
Adjustable Output, PFC, Universal Input 55A 4V 370V(DC) 85V~265V(AC) Fixed Base Mount
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power Supply,AC-DC,12V,4.5A,85-264V In,Enclosed,DIN Rail Mount,54W,S8VK Series

Descriptions

Descriptions of TDK-Lambda ZWS75AF-5 provided by its distributors.

Power Supply, Single Output; 5 V (Nom.); 20 A (Max.) Output; 47 to 63 Hz
AC/DC Power Supply Single-OUT 5V 15A 75W 11-Pin
75W 1 85V(AC) 265V(AC) 15A 5V base mount 222mm*55mm*32mm
AC-DC Regulated Power Supply Module
Switch Mode Power Supply; Power Supply Type:Open Frame; Output Type:Variable; No. of Outputs:1; Output Current:15A; Power Rating:75W; Supply Voltage:265VAC; Approval Bodies:UL, CSA, CE; Power Supply Mounting:Open Frame ;RoHS Compliant: Yes

Images

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS75AF5