Omron S8VM-05005D

DIN Rail Power Supplies 50W 5V 10A
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VM-05005D.

Electro Sonic

Datasheet39 pages12 years ago
Datasheet38 pages24 years ago

Mouser

Sager Electronics

CAD Models

Download Omron S8VM-05005D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaZPSA20-5
AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
Switching Power Supplies 150W 5V 27A
DIN Rail Power Supplies 100W 5V 20A
TDK-LambdaDPP25-5
AC-DC Power Supplies, DIN rail mount, Output: 25W, 5V, DIN rail installation compatible
TDK-LambdaZPSA40-5
POWER SUPPLY, AC-DC, OUTPUT 5V 6A, 30W, 90-264VAC, 2 X 4 X 1.07
1 Output Switch Mode DIN Rail Panel Mount Power Supply; 5V; 1.5A

Descriptions

Descriptions of Omron S8VM-05005D provided by its distributors.

DIN Rail Power Supplies 50W 5V 10A
AC-DC Regulated Power Supply Module
Power Supplies 50 W,5 V,10 A,
AC/DC CONVERTER 5V 50W
10A5VDIN-RAILAC100-240 S8VM05005D

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VM05005D