Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron S8VK-G06012

Omron Rail power supply, S8VK-Gseries, 12V DC output, 85 → 264V Communication input
$ 105.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VK-G06012.

IHS

Datasheet26 pages6 years ago

Electro Sonic

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-18.96%

CAD Models

Download Omron S8VK-G06012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series
TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
TDK-LambdaDPP50-15
AC-DC Power Supplies, DIN rail mount, Output: 50W. 15V, DIN rail installation compatible
TDK-LambdaZPSA20-5
AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of Omron S8VK-G06012 provided by its distributors.

Omron Rail power supply, S8VK-Gseries, 12V DC output, 85 → 264V Communication input
Power Supply,AC-DC,12V,4.5A,85-264V In,Enclosed,DIN Rail Mount,54W,S8VK Series
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
Power Supply, Ac-Dc, 12V, 4.5A; |Omron Industrial Automation S8VK-G06012
AC/DC Power Supply Single-OUT 12V 4.5A 60W 8-Pin
Book type power supply, Pro, 60 W, 12 VDC, 4.5A, DIN rail mounting
SWITCH; SNAP ACTION; HIGH-CAPACITY; SCREW TERMINALS; PANAL MOUNT PLUNGER
DC Power Supply, 100/240V AC, 12V DC, 60 W, 4.5 A, DIN Rail
POWER SUPPLY, PLASTIC CASE, 60W, 12VDC, 5A OUTPUT
DIN Rail Power Supplies 60W 12VDC 4.5A
S8VKG06012, OMRON INDUSTRIAL PRODUCTS
POWER SUPPLY, AC-DC, 12V, 4.5A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 12V; Output Current - Output 1: 4.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VK-G06012.
  • S8VKG06012