TDK-Lambda SWS300A-4

Adjustable Output, PFC, Universal Input 55A 4V 370V(DC) 85V~265V(AC) Fixed Base Mount
$ 228.722
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS300A-4.

IHS

Datasheet4 pages0 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCUS250LD-5
Power Supply,AC-DC,5V,50A,115-265V In,Open Frame,Panel Mount,PFC,250W,CUS Series
TDK-LambdaCUS250LD-3
Power Supply,AC-DC,3.3V,50A,85-265V In,Open Frame,Panel Mnt,PFC,165W,CUS Series
TDK-LambdaCUS250LD-4
Power Supply,AC-DC,4.2V,50A,115-265V In,Open Frame,PFC,Embedded,210W,CUS Series
DIN Rail Power Supplies 50W 5V 10A
DIN Rail Power Supplies 100W 5V 20A

Descriptions

Descriptions of TDK-Lambda SWS300A-4 provided by its distributors.

Adjustable Output, PFC, Universal Input 55A 4V 370V(DC) 85V~265V(AC) Fixed Base Mount
AC-DC Power Factor Correction Module, 1 Output, 300W
Power Supply;AC-DC;225W225W85265VACACDC,115230VAC,Output 4V 55A,225W
AC-DC Power Supplies, Unit type, Output: 220W, 4V, Standard type
AC/DC Power Supply Single-OUT 4V 55A 9-Pin
AC-DC,115-230VAC,O/P 4V/55A,22
Switching Power Supplies 225W 4V 55A
SMPS, 300W, 4V; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:4V; Output Current:55A; Power Rating:300W; Length:198mm; Width:102mm; Height:52mm; Input Voltage:85V AC to 265V AC / 120V DC to 370 VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS300A4