TDK-Lambda ZWS240BP-24

PowerSupply; AC-DC; 24V@10A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWS Series
$ 187.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS240BP-24.

IHS

Datasheet6 pages4 years ago

Ciiva

TDK-Lambda

Sager Power Systems

element14 APAC

Inventory History

3 month trend:
-15.51%

CAD Models

Download TDK-Lambda ZWS240BP-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS300BAF-24
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid
TDK-LambdaHWS30A-24/A
AC-DC Regulated Power Supply Module, 1 Output, 31W, Hybrid
TDK-LambdaCUS250LD-24
AC/DC Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 24 V, 10.5 A
Power Supply,AC-DC,24V,2.5A,85-264V In,Enclosed,DIN Rail Mount,60W,S8VS Series
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
15W 1Ch 85V(AC)-264V(AC) 0.8% 650mA 24V DIN Rail Mount 84.5mm × 35.1mm × 84.5mm

Descriptions

Descriptions of TDK-Lambda ZWS240BP-24 provided by its distributors.

PowerSupply; AC-DC; 24V@10A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWS Series
AC-DC, Open Frame, 85-265V, 24V 10A, 240W, 480W Peak
TDK-Lambda 240W Switching Power Supply, 24V DC Output, 10A, 1 Output
AC-DC Power Supplies, PCB type, Output: 240W, 24V, Peak power
AC-DC, 115-230VAC, OUTPUT 24V 10A, 240W
Switching Power Supplies 24Vout 10A 240W
AC-DC Regulated Power Supply Module
AC/DC Power Supply Single-OUT 24V 10A 240W 13-Pin
POWER SUPPLY, 240W, 24V, 10A; No. of Outputs:1 Output; Power Rating (Covection Cooling):240W; Power Rating (Forced Cooling):-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Output Volta
Ac-Dc Converter, Open Frame, 1 O/P, 240W, 10A, 24V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:265V; Potencia De Salida Máx.:240W; Corriente De Salida Máx.:10A |Tdk-Lambda ZWS240BP-24.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-240BP-24
  • ZWS240BP-24.
  • ZWS240BP24