TDK-Lambda Z60-3.5-L

PSU, DC, PROG, 60V, 3.5A, 200W; Power Supply Output Type: Adjustable; No. of Outp
$ 1,693.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z60-3.5-L.

Newark

Datasheet2 pages14 years ago

TME

Farnell

Descriptions

Descriptions of TDK-Lambda Z60-3.5-L provided by its distributors.

PSU, DC, PROG, 60V, 3.5A, 200W; Power Supply Output Type:Adjustable; No. of Outp
TDK-Lambda Z-60-3.5/L 210W Single Output Variable DC Bench PSU
POWER SUPPLY, 1CH, 60V, 3.5A, ADJUSTABLE
PSU, DC, PROG, 60V, 3.5A, 200W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage Min:0V; Output Voltage Max:60V; Power Rating:210W; Input Voltage:85V AC to 265V AC; SVHC:No SVHC (19-Dec-2012); Current Max:3.5A; Current Min:0A; Height:83mm; Length:350mm; Load Regulation:0.01%; Output Current:3.5A; Output Voltage:60V; Width:105mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-60-3.5/L
  • Z60-3.5/L