TDK-Lambda Z320-1.3-U

TDK-Lambda Z320-1.3-U DC Power Supply, Single Output 320V, 1.3A, 416W, Z+ Series
$ 1,797.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z320-1.3-U.

Sager Power Systems

Datasheet19 pages11 years ago
Datasheet19 pages11 years ago
Datasheet2 pages8 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.00%

CAD Models

Download TDK-Lambda Z320-1.3-U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-30
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Related Parts

Advanced EnergyLXD150-0450SW
LED SUPPLY CC AC/DC 166-333V
Advanced EnergyLXC150-0580SH
LED DRIVER CC AC/DC 129-258V
Advanced EnergyLXD120-0450SW
LED SUPPLY CC AC/DC 160-266V
Thomas Research ProductsPLED120W-343-C0350-D
LED DRVR CC AC/DC 114-343V 350MA
Thomas Research ProductsPLED96W-274-C0350-D
LED DRIVR CC AC/DC 92-274V 350MA
Thomas Research ProductsPLED200W-285-C0700-D
LED DRIVR CC AC/DC 95-285V 700MA

Descriptions

Descriptions of TDK-Lambda Z320-1.3-U provided by its distributors.

TDK-Lambda Z320-1.3-U DC Power Supply, Single Output 320V, 1.3A, 416W, Z+ Series
AC-DC Regulated Power Supply Module, 1 Output, 416W, Hybrid
AC-DC, Programmable, 115-230VAC, Output 0-320V 0-1.3A, 416W, US cord
AC/DC Power Supply Single-OUT 320V 1.3A 416W
Bench Top Power Supplies 0-320Vout 0-1.3A416W Programmable US cord
Programmable Power Supplies, Bench/2U Rack Mount, Output: 416W, 0 to 320V, Interface option: USB
Power Supply; 115230VAC; Output 0320V 01.3A; 416W;
200 to 800 Watts Bench Power Supply
Power Supply, 1Ch, 320V, 1.3A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:320V; Output Current Min:0A; Output Current Max:1.3A; Power Rating:416W Rohs Compliant: Yes |Tdk-Lambda Z320-1.3-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z3201.3U