TDK-Lambda Z160-1.3-U

TDK-Lambda Z160-1.3-U DC Power Supply, Single Output 160V, 1.3A, 208W, Z+ Series
$ 1,459.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z160-1.3-U.

Sager Power Systems

Datasheet19 pages11 years ago
Datasheet19 pages11 years ago
Datasheet2 pages8 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda Z160-1.3-U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Descriptions

Descriptions of TDK-Lambda Z160-1.3-U provided by its distributors.

TDK-Lambda Z160-1.3-U DC Power Supply, Single Output 160V, 1.3A, 208W, Z+ Series
AC-DC Regulated Power Supply Module, 1 Output, 208W, Hybrid
Power Supply; 85265VACACDC; 115230VAC; Output 0160V 01.3A; 208W;
AC-DC, PROGRAMMABLE, 115-230VAC, OUTPUT 0-160V 0-1.3A, 208W, US CORD
AC/DC Power Supply Single-OUT 160V 1.3A 208W
Bench Top Power Supplies 0-160Vout 0-1.3A208W Programmable US cord
Programmable Power Supplies, Bench/2U Rack Mount, Output: 208W, 0 to 160V, Interface option: USB
200 to 800 Watts Bench Power Supply
PWR SUPPLY OUTPUT 0-160V 0-1.3A
Power Supply, 1Ch, 160V, 1.3A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:160V; Output Current Min:0A; Output Current Max:1.3A; Power Rating:208W Rohs Compliant: Yes |Tdk-Lambda Z160-1.3-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z1601.3U