TDK-Lambda Z-60-3.5

Dc Power Supply, Prog, 1O/P, 60Vdc, 3.5A Rohs Compliant: Yes |Tdk-Lambda Z60-3.5
$ 1,609.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z-60-3.5.

TME

Datasheet19 pages11 years ago

Descriptions

Descriptions of TDK-Lambda Z-60-3.5 provided by its distributors.

Dc Power Supply, Prog, 1O/P, 60Vdc, 3.5A Rohs Compliant: Yes |Tdk-Lambda Z60-3.5
PWR SUP BENCH PROG 0-60V 210W
Output Power W = 210 / Output Voltage 1 Max. V = 60 / Outputs = 1 / Input Voltage Min. V = 85 / Input Voltage Max. VAC = 265 / Output Current 1 Max. A = 3.5 / Output Type 1 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = RS232 / Interfaces = RS485 / Interfaces = USB / Ports = RJ45 Socket / Ports = USB-B Socket / Ripple & Noise (V) mV = 7 / Ripple & Noise (V) mV = 50 / Display Type = LED / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Warranty = 5 Years / Programmable = Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z60-3.5