AC/DC POWER SUPPLY, ITE, 24VDC, 700MA; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):16.8W; Input Voltage VAC:85V AC to 132V AC; Output Voltage - Output 2:-RoHS Compliant: Yes