TDK-Lambda ZWS15B-24

AC-DC Regulated Power Supply Module, 1 Output, 16.8W, Hybrid
$ 34.67
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS15B-24.

IHS

Datasheet6 pages4 years ago

Sager Power Systems

Ciiva

element14 APAC

Newark

Inventory History

3 month trend:
-60.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS10B-24
POWER SUPPLY, AC-DC,24V,0.5A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,12W, ZWS SERIES
TDK-LambdaZWS1524
AC/DC Power Supply Single-OUT 24V 0.65A 7-Pin
TDK-LambdaZWS30B-24
Ac-Dc, 115-230Vac, Output 24V 1.3A, 31.2W Rohs Compliant: Yes
Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD
Mean WellDR-4524
POWER SUPPLY, 24VDC, 2A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
Mean WellMDR-40-24
Mean Well Rail power supply, MDRseries, 24V DC output, 85 → 264V Communication input

Descriptions

Descriptions of TDK-Lambda ZWS15B-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 16.8W, Hybrid
POWER SUPPLY, AC-DC,24V,0.7A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,17W, ZWS SERIES
Switching Power Supplies 24V 0.7A, 16.8W Power Supply
TDK-Lambda 16.8W Switching Power Supply, 24V DC Out, 700mA, 1 Output
AC-DC Power Supplies, PCB type, Output: 16.8W, 24V, Standard type
AC-DC, Open Frame, 85-265V, 24V 0.7A, 16.8W
Ac-Dc Converter, Open Frame, 1 O/p, 16.8W, 24V, 700Ma; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):16.8W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-15B-24
  • ZWS15B24