What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda VS10C-24

10W 1 85V(AC),110V(DC) 132V(AC),175V(DC) 240mV 500mA 24V base mount 94mm*49mm*17mm
$ 22.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda VS10C-24.

IHS

Datasheet14 pages18 years ago
Datasheet0 pages0 years ago

Sager Power Systems

Arrow Electronics

Verical

Inventory History

3 month trend:
-37.63%

Supply Chain

Introduction Date2012-05-16
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2024-12-13
LTD Date2025-06-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 months ago)

Related Parts

Mean WellSD-15C-24
O/P 24V/0.625A; D/D Enclosed; DC/DC; Enclosed Type
Mean WellSD-15B-24
O/P 24V/0.625A; D/D Enclosed; DC/DC; Enclosed Type
Mean WellSD-15A-24
O/P 24V/0.625A; D/D Enclosed; DC/DC; Enclosed Type
TDK-LambdaZWS10B-24
POWER SUPPLY, AC-DC,24V,0.5A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,12W, ZWS SERIES
TDK-LambdaZWS1524
AC/DC Power Supply Single-OUT 24V 0.65A 7-Pin
TDK-LambdaKPSA10-24
AC-DC Regulated Power Supply Module, 1 Output, 10.1W, Hybrid

Descriptions

Descriptions of TDK-Lambda VS10C-24 provided by its distributors.

10W 1 85V(AC),110V(DC) 132V(AC),175V(DC) 240mV 500mA 24V base mount 94mm*49mm*17mm
AC/DC Power Supply Single-OUT 24V 0.5A 12W 7-Pin
AC-DC Power Supplies, PCB type, Output: 12W, 24V, Standard type
10 W, SINGLE OUTPUT, 24 VDC@0.5 A AC-DC POWER SUPPLY
Power Supply;AC-DC;10W10W85132VAC24V,0.5A
Switching Power Supplies 10W 24V 0.5A
AC/DC POWER SUPPLY, ITE, 24VDC, 500MA; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):12W; Input Voltage VAC:85V AC to 132V AC; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS10C24