XP Power ECP225PS48

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225W @ 7CFM, 150 W
$ 144.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECP225PS48.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TDK-LambdaHWS150A-48/A
AC-DC Power Factor Correction Module, 1 Output, 158W, Hybrid
TDK-LambdaDRB50-48-1
TDK-Lambda Rail power supply, DRBseries, 48V DC output, 85 → 264V Communication input
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
XP PowerECE40US48-S
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
XP PowerDLG150PS48
LED DRIVER, AC-DC, CC, CV, 3.2A, 48V
XP PowerDLG50PS48
LED DRIVER, CONST CURRENT/VOLT, 50W; Available until stocks are exhausted

Descriptions

Descriptions of XP Power ECP225PS48 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225W @ 7CFM, 150 W
AC-DC Regulated Power Supply Module, 1 Output, 225W
POWER SUPPLY AC-DC PANEL MOUNT MEDICAL & ITE 225W 48V@4.69A 85-264V INPUT
POWER SUPPLY, AC-DC, MEDICAL, 48V, 3.1A
XP POWER ECP225PS48AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 85 V, 264 V, 225 W, 48 V
OPEN FRAME 225W IND+MED PSU, HI EFF.
POWER SUPPLY, AC-DC, MEDICAL, 48V, 3.1A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 150W; Power Rating (Forced Cooling): 225W @ 7CFM; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable
Power Supply, Ac-Dc, Medical, 48V, 3.1A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:150W; Corriente De Salida Máx.:3.1A |Xp Power ECP225PS48

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers