Descriptions of TDK-Lambda RFE1000-48-Y provided by its distributors.
AC/DC Power Supply Single-OUT 48V 21A 1.008KW 15-Pin
POWER SUPPLY, AC-DC,48V,21A,85-265V IN, OPEN FRAME, PANEL MOUNT,1008W, RFE SERIES
AC-DC Power Factor Correction Module, 1 Output, 1008W
AC-DC Power Supplies, Enclosed / Unit type, Output: 1008W, 48V, 1U height
TDK-Lambda 1kW Switching Power Supply, 48V DC Out, 21A, 1 Output
Rack Mount Power Supplies 1008W 48V 21A
AC-DC, Enclosed, 85-265V, 48V 21A, 1008W
SMPS, 1000W, 48V; Power Supply Output Ty; SMPS, 1000W, 48V; Power Supply Output Type:Adjustable; Input Voltage VAC:85V to 265V; No. of Outputs:1; Approval Bodies:CE / EN / UL; Height:41mm; Input Voltage:265V; Length:305mm; Output Current:21A; Output Voltage:48VDC
Ac-Dc Converter, Rack Mount, 1 O/P, 1.008Kw, 21A, 48V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Núm. De Salidas:1; Tensión De Entrada Ac Máx.:265V; Potencia De Salida Máx.:1.008Kw; Altura:41Mm |Tdk-Lambda RFE1000-48-Y