TDK-Lambda PSS10-12-3R3/S

DC-DC Converters, On-board type, Output: 8.25W, 3.3V, Isolated type, Option: SMD type
$ 8.088
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PSS10-12-3R3/S.

TDK

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-04-01
LTD Date2017-09-29

Related Parts

TDK-LambdaPSS10-24-3R3
Module DC-DC 24VIN 1-OUT 3.3V 2.5A 8.25W 11-Pin
DC-DC Regulated Power Supply Module, 1 Output, 13.2W, Hybrid
Murata Power SolutionsUWS-3.3/15-Q48N-C
Module DC-DC 48VIN 1-OUT 3.3V 15A 49.5W 8-Pin 1/16-Brick T/R/Tray
Murata Power SolutionsOKL-T/3-W5N-C
Module DC-DC 1-OUT 0.6V to 3.63V 3A 9.9W 12-Pin LGA T/R
Murata Power SolutionsULS-3.3/20-D48N-C
DC DC CONVERTER 3.3V 66W / Isolated Module DC DC Converter 1 Output 3.3V 20A 36V - 75V Input
Advanced EnergyALD18F48-SL
Isolated DC/DC Converters 50W 36-75Vin Single 3.3V 18A

Descriptions

Descriptions of TDK-Lambda PSS10-12-3R3/S provided by its distributors.

DC-DC Converters, On-board type, Output: 8.25W, 3.3V, Isolated type, Option: SMD type
DC-DC Regulated Power Supply Module
Module DC-DC 1-OUT 3.3V 2A 6.6W 11-Pin
6.6 W, 9 -18 VDC Vin, Single Output, 3.3 VDC@2 A DC-DC Converter
POWER SUPPLY; 10W10W918VDC3.3V@2A
1 3.3V 18V 9V 40.4mm*22.1mm*8mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSS10-12-3R3S
  • PSS10123R3/S
  • PSS10123R3S