TDK-Lambda MB1220

Filter; 20 A; 250; 1 A (Max.) @ 250 V, 60 Hz; Panel Mount; MB Series
$ 60
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda MB1220.

Sager Power Systems

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-06-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 months ago)

Descriptions

Descriptions of TDK-Lambda MB1220 provided by its distributors.

Filter; 20 A; 250; 1 A (Max.) @ 250 V, 60 Hz; Panel Mount; MB Series
Power Line Filter 60Hz 20A 250VAC/250VDC Terminal Block Flange Mount
Single Phase EMI Filter, 250V, 60HzHz
Power Line Filters Filter 250V 20A
EMI Filter; RFI Filter Type:Standard; Current Rating:20A; Voltage Rating:250V; Depth:151mm; Filter Type:Standard; Height:35mm; Series:MB; Weight:530g; Width:52mm RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY