TDK-Lambda MAW-1202-22

Power Line Filter 60Hz 2A 250VAC/250VDC Wire Lead Flange Mount
$ 11.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda MAW-1202-22.

TDK-Lambda

Datasheet0 pages0 years ago

Sager Electronics

Newark

Arrow Electronics

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 months ago)

Descriptions

Descriptions of TDK-Lambda MAW-1202-22 provided by its distributors.

Power Line Filter 60Hz 2A 250VAC/250VDC Wire Lead Flange Mount
Filter;AC/DC;EMI;Op-V 250V;Curr 2A;Panel Mnt;MAW Series;23mmHx32mmWx68mmL
Single Phase EMI Filter, 250V, 60HzHz
Power Line Filters Filter 250V 2A
EMI Filter; Filter Type:Standard; Current Rating:2A; Voltage Rating:250VAC; Leakage Current Max:1mA; Termination Type:Wire Leads; Current Rating:2A; Depth:68mm; Height:23mm; Series:MAW; Voltage Rating:250V; Weight:95g; Width:32mm ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAW120222