Descriptions of TDK-Lambda LS75-15 provided by its distributors.
TDK-Lambda 75WSwitch Mode Power Supply, 15V DC output voltage 5Aoutput_current, 1Output point
Power Supply LS75-15, 75W, Uout = 15V DC, Iout max = 5.0A, ROHS
POWER SUPPLY, AC-DC,15V,5A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,75W, LS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
AC-DC Power Supplies, Enclosed / Unit type, Output: 75W, 15V, Convection
AC/DC Power Supply Single-OUT 15V 5A 75W 5-Pin
AC-DC, Enclosed, 88-264V, 15V 5A, 75W
Switching Power Supplies 75W 15V 5A AC-DC 115-230VAC
75 W, Single Output, 15 VDC@5.0 A AC-DC Power Supply
AC-DC CONVERTER, ENCLOSED, 1 O/P, 75W, 5A, 15V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:75W; Output Voltage - Output 1:15V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Height:38.1mm RoHS Compliant: Yes