TDK-Lambda LS75-12

Power Supply, Ac-dc, 12V, 6A, 86-264V in, Enclosed, Pnl Mnt, Pfc, Embedded, 72W, Ls Series
$ 34.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS75-12.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Burklin Elektronik

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-26.99%

CAD Models

Download TDK-Lambda LS75-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS50-12
TDK-Lambda 50WSwitch Mode Power Supply, 12V DC output voltage 4.2Aoutput_current, 1Output point
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS50-15
Power Supply LS50-15, 50W, Uout = 15V DC, Iout max = 3.4A, ROHS
Mean WellDR-100-12
Power Supply, 12VDC, 7.5A, 1Ph, 100WSwitching, 88-264VAC, DIN Mount, ***Non-Cancellable,
Mean WellLPV-60-12
AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Voltage, 90 VAC to 264 VAC, LPV-60 Series
Mean WellPLN-60-12
AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Current, 90 VAC to 295 VAC, PLN-60 Series

Descriptions

Descriptions of TDK-Lambda LS75-12 provided by its distributors.

POWER SUPPLY, AC-DC,12V,6A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,72W, LS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 72W, Hybrid
AC-DC Power Supplies, Enclosed / Unit type, Output: 75W, 12V, Convection
Power Supply TDK-LAMBDA LS75-12, 12V, 6.0A, ROHS
TDK-Lambda 75W Switching Power Supply, 12V DC Out, 6A, 1 Output
AC-DC, Enclosed, 88-264V, 12V 6A, 75W
72 W, Single Output, 12 VDC@6.0 A AC-DC Power Supply
AC-DC power supply, 12 VDC, 6 A, 75 W, LS-75-12
AC-DC CONVERTER, ENCLOSED, 1 O/P, 75W, 6A, 12V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:75W; Output Voltage - Output 1:12V; Output Current - Output 1:6A; Output Voltage - Output 2:-; Height:38.1mm RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-75-12
  • LS7512