Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KWS5A-5

AC-DC Power Supplies, On-board type, Output: 5W, 5V, Standard type
$ 25.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KWS5A-5.

IHS

Datasheet5 pages3 years ago

Ciiva

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-11.90%

CAD Models

Download TDK-Lambda KWS5A-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKWS5A-24
AC-DC Power Supplies, On-board type, Output: 5.28W, 24V, Standard type
XP PowerECE05US03
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
TDK-LambdaKWS5A-12
AC-DC Power Supplies, On-board type, Output: 5.4W, 12V, Standard type
TDK-LambdaKWS10A-5
AC-DC Power Supplies, On-board type, Output: 10W, 5V, Standard type
XP PowerEME05US36
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerECL05US05-P
XP Power 5W Switching Power Supply, 5V DC Output, 1A Output Current, 1 Output

Descriptions

Descriptions of TDK-Lambda KWS5A-5 provided by its distributors.

AC-DC Power Supplies, On-board type, Output: 5W, 5V, Standard type
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
POWER SUPPLY, AC-DC, BOARD MOUNT,115-230VAC, OUTPUT 5V 1A ,5W
TDK-Lambda KWS5A-5 KWS-A AC/DC PSU 5V 1A 5W Wide Temp Range -40°C to 85°C
AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 5 W, 5 VDC, 1 A
Switching Power Supplies 5W 5V 1A
DIP,38.1x25.4mm DC-DC Power Modules ROHS
Universal Input 74% 5W 1A 5V 1 370V(DC) 85V~265V(AC), 120V~370V(DC) Fixed TH 38.1mm × 25.4mm × 21.5mm
AC-DC, PCB Mount, 85-265V, 5V 1A, 5W
TDK LAMBDA KWS5A-5 POWER SUPPLY, AC-DC, 5V, 1A
Power Supply, Ac-Dc, 5V, 1A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:5V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda KWS5A-5.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KWS-5A-5
  • KWS5A-5.
  • KWS5A5