Descriptions of TDK-Lambda KWS5A-24 provided by its distributors.
AC-DC Power Supplies, On-board type, Output: 5.28W, 24V, Standard type
POWER SUPPLY, AC-DC, BOARD MOUNT,115-230VAC, OUTPUT 24V 0.22A ,5.3W
AC-DC Regulated Power Supply Module, 1 Output, 5.3W, Hybrid
AC/DC Power Supply Single-OUT 24V 0.22A 5.3W 4-Pin
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 5.3 W, 24 VDC, 220 mA
TDK-Lambda 5.2W Switching Power Supply, 24V DC Out, 220mA, 1 Output
Switching Power Supplies 5.3W 24V 0.22A
AC-DC, PCB Mount, 85-265V, 24V 0.22A, 5.28W
TDK LAMBDA KWS5A-24 POWER SUPPLY, AC-DC, 24V, 0.22A
Power Supply, Ac-Dc, 24V, 0.22A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:5.3W; Output Voltage - Output 1:24V; Output Current - Output 1:220Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda KWS5A-24.
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 220 / Output Type = Fixed / Rated Power W = 5.3 / Input Voltage Min. V = 85 / Input Voltage Max. V = 265 / Efficiency % = 77 / MTBF h = 14416059 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 38.1 / Width mm = 25.4 / Height mm = 21.5 / Warranty = 3 Years