Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ECE05US03

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
$ 19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE05US03.

IHS

Datasheet5 pages3 years ago

Upverter

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-25.19%

CAD Models

Download XP Power ECE05US03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

XP PowerECE05US48
XP Power 5WSwitch Mode Power Supply, 48V DC output voltage 100mAoutput_current, 1Output point
XP PowerECE05US15
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerECE05US09
XP Power 5WSwitch Mode Power Supply, 9V DC output voltage 550mAoutput_current, 1Output point
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting

Descriptions

Descriptions of XP Power ECE05US03 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
POWER SUPPLY, SWITCH MODE 3.3V; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 1.51A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 A = 1.51 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 74 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 25 / Width mm = 25 / Height mm = 15 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers