TDK-Lambda KWS10A-5

AC-DC Power Supplies, On-board type, Output: 10W, 5V, Standard type
$ 27.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KWS10A-5.

IHS

Datasheet5 pages3 years ago

Ciiva

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+2.31%

CAD Models

Download TDK-Lambda KWS10A-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKWS5A-24
AC-DC Power Supplies, On-board type, Output: 5.28W, 24V, Standard type
TDK-LambdaKWS15A-5
AC-DC Power Supplies, On-board type, Output: 15W, 5V, Standard type
TDK-LambdaKWS5A-5
AC-DC Power Supplies, On-board type, Output: 5W, 5V, Standard type
XP PowerECE10US03
10W 2.6A 85V~264 VAC, 120~370 VDC 3.3V 85V~264 VAC, 120~370 VDC 38.1mm*25.4mm*15.2mm
XP PowerECE20US05
XP Power 20WSwitch Mode Power Supply, 5V DC output voltage 4Aoutput_current, 1Output point
XP PowerEME05US36
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid

Descriptions

Descriptions of TDK-Lambda KWS10A-5 provided by its distributors.

AC-DC Power Supplies, On-board type, Output: 10W, 5V, Standard type
TDK-Lambda 10W Switching Power Supply, 5V DC Output, 2A Output Current, 1 Output
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
POWER SUPPLY, AC-DC, BOARD MOUNT,115-230VAC, OUTPUT 5V 2A ,10W
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 10 W, 5 VDC, 2 A
DIP,38.1x25.4mm DC-DC Power Modules ROHS
AC-DC, PCB Mount, 85-265V, 5V 2A, 10W
Power Supply, Ac-Dc, 5V, 2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:5V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda KWS10A-5.
AC/DC Power Supply Single-OUT 5V 2A 10W 4-Pin
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 2 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 85 / Input Voltage Max. V = 265 / Efficiency % = 77 / MTBF h = 7784121 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 38.1 / Width mm = 25.4 / Height mm = 21.5 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KWS-10A-5
  • KWS10A-5.
  • KWS10A5