XP Power ECE20US05

XP Power 20WSwitch Mode Power Supply, 5V DC output voltage 4Aoutput_current, 1Output point
$ 44.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE20US05.

IHS

Datasheet5 pages4 years ago

Newark

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-83.03%

CAD Models

Download XP Power ECE20US05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerECE10US03
10W 2.6A 85V~264 VAC, 120~370 VDC 3.3V 85V~264 VAC, 120~370 VDC 38.1mm*25.4mm*15.2mm
XP PowerECE40US05
XP Power 40WSwitch Mode Power Supply, 5V DC output voltage 8Aoutput_current, 1Output point
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
XP PowerECL10US05-E
5Vdc 2A, 5V On Board Power Supply, Encapsulated, Peak Current, 5 Volts 2 Amps
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting

Descriptions

Descriptions of XP Power ECE20US05 provided by its distributors.

XP Power 20WSwitch Mode Power Supply, 5V DC output voltage 4Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
5Vdc 4A, 5V PCB Mount Power Supply, Encapsulated, 5 Volts 4 Amps
POWER SUPPLY AC-DC PCB/CHASSIS ENCAPSULATED 20W 5V@4.0A 90-264V INPUT
Psu Ac/Dc Pcb, Ite, 1 Outputs, 20W; |Xp Power ECE20US05
XP POWER ECE20US05 20 Watt AC/DC PCB Mount Single Output Power Supply, Input 85V to 264V, Output 5V/5.2A
AC/DC PSU, ENCAPSULATED, 20W, 5V; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 5V; Output Current - Output 1: 4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
AC/DC Power Supply Single-OUT 5V 4A 20W 4-Pin
ICAC-TO-DC VOLTAGE CONVERTERMODULE4PIN
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 4 / Output Type = Fixed / Rated Power W = 20 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 77 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 60 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 52 / Width mm = 27 / Height mm = 23 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers