Descriptions of TDK-Lambda KWS5A-15 provided by its distributors.
AC-DC Power Supplies, On-board type, Output: 5.25W, 15V, Standard type
15V 85VAC~265VAC 350mA 5W 75% DIP,38.1x25.4mm AC-DC Power Modules ROHS
POWER SUPPLY, AC-DC, BOARD MOUNT,115-230VAC, OUTPUT 15V 0.35A ,5.3W
AC-DC Regulated Power Supply Module, 1 Output, 5.3W, Hybrid
AC/DC Power Supply Single-OUT 15V 0.35A 5.3W 4-Pin
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 5.3 W, 15 VDC, 350 mA
TDK-Lambda 5.2W Switching Power Supply, 15V DC Out, 350mA, 1 Output
Switching Power Supplies 5.3W 15V 0.35A
AC-DC, PCB Mount, 85-265V, 15V 0.35A, 5.25W
TDK LAMBDA KWS5A-15 POWER SUPPLY, AC-DC, 15V, 0.35A
Power Supply, Ac-Dc, 15V, 0.35A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:5.3W; Output Voltage - Output 1:15V; Output Current - Output 1:350Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda KWS5A-15.