Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KWS25A-5

TDK-Lambda 25WSwitch Mode Power Supply, 5V DC output voltage 5Aoutput_current, 1Output point
$ 37.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KWS25A-5.

IHS

Datasheet5 pages3 years ago

Ciiva

Sager Power Systems

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-10.19%

CAD Models

Download TDK-Lambda KWS25A-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-27
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaKWS10A-15
AC-DC Power Supplies, On-board type, Output: 10.5W, 15V, Standard type
TDK-LambdaKWS5A-5
AC-DC Power Supplies, On-board type, Output: 5W, 5V, Standard type
TDK-LambdaKWS5A-12
AC-DC Power Supplies, On-board type, Output: 5.4W, 12V, Standard type
XP PowerECL10US48-E
XP Power 10WSwitch Mode Power Supply, 48V DC output voltage 210mAoutput_current, 1Output point
XP PowerEML15US36-P
AC/DC Power Supply Single-OUT 36V 0.42A 15W Medical 5-Pin
XP PowerECL10US48-P
48Vdc 0.21A, Open Frame Power Supply, PCB Mount, Peak Current, 48 Volts 0.21 Amps

Descriptions

Descriptions of TDK-Lambda KWS25A-5 provided by its distributors.

TDK-Lambda 25WSwitch Mode Power Supply, 5V DC output voltage 5Aoutput_current, 1Output point
AC-DC Power Supplies, On-board type, Output: 25W, 5V, Standard type
5V 5A 85VAC~265VAC 25W 82% DIP,63.5x25.4mm AC-DC Power Modules ROHS
AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
POWER SUPPLY, AC-DC, BOARD MOUNT,115-230VAC, OUTPUT 15V 5A ,25W
AC/DC Power Supply Single-OUT 5V 5A 25W 4-Pin
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 25 W, 5 VDC, 5 A
Switching Power Supplies 25W 15V 5A
Single Output 5W to 25W AC to DC Power Supplies
Power Supply, Ac-Dc, 5V, 5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:25W; Output Voltage - Output 1:5V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda KWS25A-5.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KWS-25A-5
  • KWS25A-5.
  • KWS25A5