Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ECL10US48-E

XP Power 10WSwitch Mode Power Supply, 48V DC output voltage 210mAoutput_current, 1Output point
$ 33.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL10US48-E.

IHS

Datasheet4 pages3 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
+32.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerEML15US36-P
AC/DC Power Supply Single-OUT 36V 0.42A 15W Medical 5-Pin
XP PowerECL05US48-E
48Vdc 0.1A, 48V On Board Power Supply, Encapsulated, Peak Current, 48 Volts 0.10 Amps
XP PowerECE10US09
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting

Descriptions

Descriptions of XP Power ECL10US48-E provided by its distributors.

XP Power 10WSwitch Mode Power Supply, 48V DC output voltage 210mAoutput_current, 1Output point
48Vdc 0.21A, 48V On Board Power Supply, Encapsulated, Peak Current, 48 Volts 0.21 Amps
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 10 W, 48 VDC, 210 mA
PSU, 10W, 48V, ENCAPS, PCB MOUNT; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 48V; Output Current - Output 1: 210mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 mA = 210 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 82 / MTBF h = 400000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 52.4 / Width mm = 27.2 / Height mm = 23 / Warranty = 3 Years

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL10US48E