Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KWS10A-15

AC-DC Power Supplies, On-board type, Output: 10.5W, 15V, Standard type
$ 26.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KWS10A-15.

IHS

Datasheet5 pages3 years ago

Ciiva

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-24.86%

CAD Models

Download TDK-Lambda KWS10A-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKWS25A-5
TDK-Lambda 25WSwitch Mode Power Supply, 5V DC output voltage 5Aoutput_current, 1Output point
TDK-LambdaKWS5A-5
AC-DC Power Supplies, On-board type, Output: 5W, 5V, Standard type
TDK-LambdaKWS5A-12
AC-DC Power Supplies, On-board type, Output: 5.4W, 12V, Standard type
XP PowerECL10US48-P
48Vdc 0.21A, Open Frame Power Supply, PCB Mount, Peak Current, 48 Volts 0.21 Amps
XP PowerECL05US48-E
48Vdc 0.1A, 48V On Board Power Supply, Encapsulated, Peak Current, 48 Volts 0.10 Amps
XP PowerECE10US09
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid

Descriptions

Descriptions of TDK-Lambda KWS10A-15 provided by its distributors.

AC-DC Power Supplies, On-board type, Output: 10.5W, 15V, Standard type
POWER SUPPLY, AC-DC, BOARD MOUNT,115-230VAC, OUTPUT 15V 0.7A ,10.5W
AC-DC Regulated Power Supply Module, 1 Output, 10.5W, Hybrid
AC/DC Power Supply Single-OUT 15V 0.7A 10.5W 4-Pin
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 10.5 W, 15 VDC, 700 mA
Switching Power Supplies 10.5W 15V 0.7A
Power supply module,Power Supplies ROHS
TDK-Lambda 10.5WSwitch Mode Power Supply, 15V DC output voltage 700mAoutput_current, 1Output point
TDK LAMBDA KWS10A-15 POWER SUPPLY, AC-DC, 15V, 0.7A
Power Supply, Ac-Dc, 15V, 0.7A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:10.5W; Output Voltage - Output 1:15V; Output Current - Output 1:700Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda KWS10A-15.
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 700 / Output Type = Fixed / Rated Power W = 10.5 / Input Voltage Min. V = 85 / Input Voltage Max. V = 265 / Efficiency % = 82 / MTBF h = 7784121 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 38.1 / Width mm = 25.4 / Height mm = 21.5 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KWS-10A-15
  • KWS10A-15.
  • KWS10A15