Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KWS25A-24

AC-DC Power Supplies, On-board type, Output: 26.4W, 24V, Standard type
$ 38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KWS25A-24.

IHS

Datasheet5 pages3 years ago

Ciiva

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.46%

CAD Models

Download TDK-Lambda KWS25A-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKWS5A-5
AC-DC Power Supplies, On-board type, Output: 5W, 5V, Standard type
TDK-LambdaKWS5A-12
AC-DC Power Supplies, On-board type, Output: 5.4W, 12V, Standard type
TDK-LambdaKWS10A-5
AC-DC Power Supplies, On-board type, Output: 10W, 5V, Standard type
XP PowerECL15US05-E
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 15 W, 5 VDC, 3 A
XP PowerEME05US36
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerECE10US48
XP Power 10WSwitch Mode Power Supply, 48V DC output voltage 210mAoutput_current, 1Output point

Descriptions

Descriptions of TDK-Lambda KWS25A-24 provided by its distributors.

AC-DC Power Supplies, On-board type, Output: 26.4W, 24V, Standard type
POWER SUPPLY, AC-DC, BOARD MOUNT,115-230VAC, OUTPUT 24V 1.1A ,26.4W
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 26.4 W, 24 VDC, 1.1 A
Power Supply, Ac-Dc, 24V, 1.1A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:26.4W; Output Voltage - Output 1:24V; Output Current - Output 1:1.1A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda KWS25A-24.
Switching Power Supplies 26.4W 24V 1.1A
Power supply module,Power Supplies ROHS
AC-DC, PCB Mount, 85-265V, 24V 1.1A, 26.4W
AC/DC Power Supply Single-OUT 24V 1.1A 26.4W 4-Pin

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KWS-25A-24
  • KWS25A-24.
  • KWS25A24