Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KWS15A-24

AC-DC Power Supplies, On-board type, Output: 16.8W, 24V, Standard type

$ 33.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KWS15A-24.

IHS

Datasheet5 pages3 years ago

Ciiva

Sager Power Systems

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-13.79%

CAD Models

Download TDK-Lambda KWS15A-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaKWS5A-5
AC-DC Power Supplies, On-board type, Output: 5W, 5V, Standard type
TDK-LambdaKWS5A-12
AC-DC Power Supplies, On-board type, Output: 5.4W, 12V, Standard type
TDK-LambdaKWS10A-5
AC-DC Power Supplies, On-board type, Output: 10W, 5V, Standard type
XP PowerECE05US48
XP Power 5WSwitch Mode Power Supply, 48V DC output voltage 100mAoutput_current, 1Output point
XP PowerECE40US24
XP Power 40WSwitch Mode Power Supply, 24V DC output voltage 1.67Aoutput_current, 1Output point
XP PowerECL10US05-E
XP Power 10WSwitch Mode Power Supply, 5V DC output voltage 2Aoutput_current, 1Output point

Descriptions

Descriptions of TDK-Lambda KWS15A-24 provided by its distributors.

AC-DC Power Supplies, On-board type, Output: 16.8W, 24V, Standard type
Power Supply, Ac-Dc, 24V, 0.7A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:16.8W; Output Voltage - Output 1:24V; Output Current - Output 1:700Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda KWS15A-24.
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 700 / Output Type = Fixed / Rated Power W = 16.8 / Input Voltage Min. V = 85 / Input Voltage Max. V = 265 / Efficiency % = 85 / MTBF h = 8202502 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 24 / Warranty = 3 Years
POWER SUPPLY, AC-DC, 24V, 0.7A; No. of Outputs: 1 Output; Output Power Max: 16.8W; Output Voltage - Output 1: 24V; Output Current - Output 1: 700mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Power Supply Output Type: Fixed; Input Voltage VAC: 85V AC to 265V AC; Width: 25.4mm; Height: 24mm; Depth: 50.8mm; Product Range: KWS-A Series; SVHC: No SVHC (15-Jan-2018); Input Voltage AC Max: 265V; Input Voltage AC Min: 85V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KWS-15A-24
  • KWS15A-24.
  • KWS15A24