XP Power ECE40US24

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
$ 61.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE40US24.

Farnell

Datasheet2 pages5 years ago
Datasheet2 pages15 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-7.04%

CAD Models

Download XP Power ECE40US24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerECE40US05
XP Power 40WSwitch Mode Power Supply, 5V DC output voltage 8Aoutput_current, 1Output point
XP PowerECE40US09
XP Power 40WSwitch Mode Power Supply, 9V DC output voltage 4.44Aoutput_current, 1Output point
XP PowerECE40US12
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TDK-LambdaKMS40-5
POWER SUPPLY, AC-DC,5V,8A,90-264V IN, ENCLOSED, PCB THRU-HOLE, MEDICAL,40W, KM SERIES
TDK-LambdaKMS40-24
POWER SUPPLY, AC-DC,24V,1.67A,90-264V IN, ENCLOSED, THRU-HOLE, MEDICAL,40W, KM SERIES
TDK-LambdaKMS40-12
AC/DC Power Supply Single-OUT 12V 3.33A 40W Medical 7-Pin

Descriptions

Descriptions of XP Power ECE40US24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
24Vdc 1.67A, 24V PCB Mount Power Supply, Encapsulated, 24 Volts 1.67 Amps
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 40 W, 24 VDC, 1.67 A
XP Power 40W Switching Power Supply, 24V DC Output, 1.67A, 1 Output
POWER SUPPLY AC-DC PCB/CHASSIS ENCAPSULATED 40W 24V@1.67A 90-264V INPUT
Ac/Dc Pcb Mount Power Supply, Ultra Comp; |Xp Power ECE40US24
XP POWER ECE40US24AC/DC PCB Mount Power Supply, Ultra Compact, Fixed, 85 V, 264 V, 40 W, 24 V, 1.67 A
AC/DC Power Supply Single-OUT 24V 1.67A 40W 4-Pin
POWER SUPPLY, AC TO DC, 24V, 1.67A, 40W; No. of Outputs: 1 Output; Output Power Max: 40W; Output Voltage - Output 1: 24V; Output Current - Output 1: 1.67A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Vol
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.67 / Output Type = Fixed / Rated Power W = 40 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 85 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 72 / Width mm = 38 / Height mm = 28 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers