TDK-Lambda KWS15A-12

AC-DC Power Supplies, On-board type, Output: 15.6W, 12V, Standard type
$ 34.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KWS15A-12.

IHS

Datasheet5 pages4 years ago

Ciiva

Sager Power Systems

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-13.85%

CAD Models

Download TDK-Lambda KWS15A-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKWS5A-5
AC-DC Power Supplies, On-board type, Output: 5W, 5V, Standard type
TDK-LambdaKWS5A-12
AC-DC Power Supplies, On-board type, Output: 5.4W, 12V, Standard type
TDK-LambdaKWS10A-5
AC-DC Power Supplies, On-board type, Output: 10W, 5V, Standard type
XP PowerECE10US48
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
XP PowerECE10US12
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
XP PowerECE10US24
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid

Descriptions

Descriptions of TDK-Lambda KWS15A-12 provided by its distributors.

AC-DC Power Supplies, On-board type, Output: 15.6W, 12V, Standard type
POWER SUPPLY, AC-DC, BOARD MOUNT,115-230VAC, OUTPUT 12V 1.3A ,15.6W
AC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 15.6 W, 12 VDC, 1.3 A
TDK-Lambda KWS15A-12 KWS-A AC/DC PSU 12V 1.3A 15.6W -10°C to +85°C
Switching Power Supplies 15.6W 12V 1.3A
TDK-Lambda AC/DC Power Supply, 15.6W, 12V DC, 1.3A, 1 Output
AC-DC, PCB Mount, 85-265V, 12V 1.3A, 15.6W
DIP,50.8x25.4mm DC-DC Power Modules ROHS
AC/DC Power Supply Single-OUT 12V 1.3A 15.6W 4-Pin
Power Supply, Ac-Dc, 12V, 1.3A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:15.6W; Output Voltage - Output 1:12V; Output Current - Output 1:1.3A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda KWS15A-12.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KWS-15A-12
  • KWS15A-12.
  • KWS15A12