XP Power ECE10US12

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
$ 29.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE10US12.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

TME

Inventory History

3 month trend:
-3.04%

CAD Models

Download XP Power ECE10US12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerECE05US24
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerECE10US24
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
XP PowerECE20US15
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting
TDK-LambdaKWS5A-12
AC-DC Power Supplies, On-board type, Output: 5.4W, 12V, Standard type

Descriptions

Descriptions of XP Power ECE10US12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
AC/DC Power Supply Single-OUT 12V 0.83A 10W 4-Pin
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 10 W, 12 VDC, 830 mA
12Vdc 0.83A, 12V PCB Mount Supply, Encapsulated, 12 Volts 0.83 Amps
XP Power 10W Switching Power Supply, 12VDC Output, 830mA, 1 Output
POWER SUPPLY AC-DC PCB MOUNT ENCAPSULATED 10W 12V@0.83A 85-264V INPUT
XP POWER - ECE10US12 - PSU, VERKAPSELT, 5W, SINGE AUSGANG
PSU, ENCAPSULATED, 10W, SINGLE OUTPUT;
PSU, ENCAPSULATED, 10W, SINGLE OUTPUT; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 12V; Output Current - Output 1: 830mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Volta
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 830 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 83 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 38 / Width mm = 25 / Height mm = 15 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers